- Home ›
- All Products›
- RK-0509S
RECOM
RK-0509S
1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 05; V. Out: 09; mA. Out: 111
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 05; V. Out: 09; mA. Out: 111
Search Keywords: RK0509S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RK-0509S
-
Alias/AKA:10000445
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RK-0509S RoHS compliant?
Yes, RK-0509S is RoHS compliant.
What is the lead time for RK-0509S?
The standard lead time for RK-0509S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
25
$8.16
50
$7.79
100
$7.57
250
$7.15
500
$6.96
1,000
$6.87
2,500 +
$6.61
Click for Quote
Log in
to unlock special pricing