- Home ›
- All Products›
- RJZ-2424S/P
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP14 3kV unreg; V. In: 24; V. Out: 24; mA. Out: 83
Search Keywords: RJZ2424SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RJZ-2424S/P
-
Alias/AKA:10004430
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
24
$11.72
48
$11.19
72
$10.87
120
$10.71
264
$10.27
504
$10.00
1,008 +
$9.87
Click for Quote
Log in
to unlock special pricing