- Home ›
- All Products›
- RJZ-1212S
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP14 3kV unreg; V. In: 12; V. Out: 12; mA. Out: 166
Search Keywords: RJZ1212S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RJZ-1212S
-
Alias/AKA:10011642
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
24
Order Increment:
24
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$11.154
24
$10.140
48
$9.690
72
$9.660
120
$9.270
264
$8.890
504
$8.650
1,008 +
$8.540
Click for Quote
Log in
to unlock special pricing