- Home ›
- All Products›
- RJZ-1209S/HP
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP14 4kV unreg; V. In: 12; V. Out: 09; mA. Out: 222
Search Keywords: RJZ1209SHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RJZ-1209S/HP
-
Alias/AKA:10011644
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
24
$12.66
48
$12.09
72
$11.74
120
$11.57
264
$11.10
504
$10.80
1,008 +
$10.66
Click for Quote
Log in
to unlock special pricing