- Home ›
- All Products›
- RJZ-053.3S
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP14 3kV unreg; V. In: 05; V. Out: 3.3; mA. Out: 606
Search Keywords: RJZ0533S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RJZ-053.3S
-
Alias/AKA:10011621
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
24
$10.14
48
$9.69
72
$9.66
120
$9.27
264
$8.89
504
$8.65
1,008 +
$8.54
Click for Quote
Log in
to unlock special pricing