- Home ›
- All Products›
- RJZ-0524S/H
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP14 4kV unreg; V. In: 05; V. Out: 24; mA. Out: 83
Search Keywords: RJZ0524SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RJZ-0524S/H
-
Alias/AKA:10011624
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24
Order Increment:
24
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
24
$11.34
48
$10.84
72
$10.53
120
$10.37
264
$9.95
504
$9.68
1,008 +
$9.56
Click for Quote
Log in
to unlock special pricing