- Home ›
- All Products›
- RJZ-0515S/HP
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP14 4kV unreg; V. In: 05; V. Out: 15; mA. Out: 133
Search Keywords: RJZ0515SHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RJZ-0515S/HP
-
Alias/AKA:10011627
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
24
Order Increment:
24
26 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$13.926
24
$12.660
48
$12.090
72
$11.740
120
$11.570
264
$11.100
504
$10.800
1,008 +
$10.660
Click for Quote
Log in
to unlock special pricing