- Home ›
- All Products›
- RJZ-0505S
RECOM
RJZ-0505S
DC DC CONVERTER 5V 2W
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DC DC CONVERTER 5V 2W
Search Keywords: RJZ0505S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RJZ-0505S
-
Alias/AKA:10003979
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Frequently Asked Questions
Is RJZ-0505S RoHS compliant?
Yes, RJZ-0505S is RoHS compliant.
What is the lead time for RJZ-0505S?
The standard lead time for RJZ-0505S is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
Manufacturer Stock:
96
can ship
Minimum Order Quantity:
24
Order Increment:
24
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
24
$11.08
48
$10.59
72
$10.56
120
$10.44
264
$10.24
504
$10.11
1,008 +
$10.08
Click for Quote
Log in
to unlock special pricing