- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RI3-2405S
RECOM
RI3-2405S
3W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg
Search Keywords: RI32405S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RI3-2405S
-
Alias/AKA:10018204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Frequently Asked Questions
Is RI3-2405S RoHS compliant?
Yes, RI3-2405S is RoHS compliant.
What is the lead time for RI3-2405S?
The standard lead time for RI3-2405S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
196
Can Ship immediately
Manufacturer Stock:
224
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
5
$13.54
42
$12.76
84
$12.42
126
$12.39
252
$12.23
504
$12.04
1,008 +
$12.02
Click for Quote
Log in
to unlock special pricing