- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RI3-0515S
RECOM
RI3-0515S
DC DC Converter 15V 3W
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DC DC Converter 15V 3W
Search Keywords: RI30515S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RI3-0515S
-
Alias/AKA:10018177
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Frequently Asked Questions
Is RI3-0515S RoHS compliant?
Yes, RI3-0515S is RoHS compliant.
What is the lead time for RI3-0515S?
The standard lead time for RI3-0515S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
Manufacturer Stock:
128
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
5
$11.92
42
$10.93
84
$10.60
126
$10.55
252
$10.27
504
$10.17
1,008 +
$10.14
Click for Quote
Log in
to unlock special pricing