- Home ›
- All Products›
- RI-2415S/P
RECOM
RI-2415S/P
2W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 24; V. Out: 15; mA. Out: 133
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 24; V. Out: 15; mA. Out: 133
Search Keywords: RI2415SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RI-2415S/P
-
Alias/AKA:10004292
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Frequently Asked Questions
Is RI-2415S/P RoHS compliant?
Yes, RI-2415S/P is RoHS compliant.
What is the lead time for RI-2415S/P?
The standard lead time for RI-2415S/P is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
You may purchase all in-stock quantity of 19
Stock lot only:
19
Minimum Order Quantity:
42
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1
$10.56
42
$9.60
84
$9.31
126
$9.15
252
$8.86
504
$8.58
1,008 +
$8.29
Click for Quote
Log in
to unlock special pricing