- Home ›
- All Products›
- RI-2405S/P
Description
+
The RI-2405S/P is a 2W unregulated DC/DC converter that provides a single 5VDC output from a nominal 24VDC input.
Search Keywords: RI2405SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RI-2405S/P
-
Alias/AKA:10003774
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Manufacturer Stock:
29
can ship
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$9.73
42
$9.07
84
$8.85
126
$8.64
252
$8.48
504
$8.41
1,008 +
$8.37
Click for Quote
Log in
to unlock special pricing