- Home ›
- All Products›
- RI-1215S
RECOM
RI-1215S
2W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 12; V. Out: 15; mA. Out: 133
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 12; V. Out: 15; mA. Out: 133
Search Keywords: RI1215S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RI-1215S
-
Alias/AKA:10000405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Frequently Asked Questions
Is RI-1215S RoHS compliant?
Yes, RI-1215S is RoHS compliant.
What is the lead time for RI-1215S?
The standard lead time for RI-1215S is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
5
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
5
$9.54
42
$8.74
84
$8.52
126
$8.50
252
$8.33
504
$8.20
1,008 +
$8.17
Click for Quote
Log in
to unlock special pricing