- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RHV3-2424S/R20
Description
+
Module DC-DC 24VIN 1-OUT 24V 0.125A 3W 4-Pin SIP Module Tube
Search Keywords: RHV32424SR20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RHV3-2424S/R20
-
Alias/AKA:10019004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dimension:45 x 15 x 174388mmmm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
700
can ship 11/30/26
Minimum Order Quantity:
10
Order Increment:
10
31 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
10
$25.81
30
$23.49
50
$23.03
100
$21.98
250
$21.82
500
$21.29
1,000 +
$21.24
Click for Quote
Log in
to unlock special pricing