- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- RHV3-0505D/R20
RECOM
RHV3-0505D/R20
Isolated DC/DC Converters - Through Hole 3W 5Vi +/-5Vo 300mA Unreg
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Isolated DC/DC Converters - Through Hole 3W 5Vi +/-5Vo 300mA Unreg
Search Keywords: RHV30505DR20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RHV3-0505D/R20
-
Alias/AKA:10019663
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is RHV3-0505D/R20 RoHS compliant?
Yes, RHV3-0505D/R20 is RoHS compliant.
What is the lead time for RHV3-0505D/R20?
The standard lead time for RHV3-0505D/R20 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
40 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
10
$26.38
30
$24.85
50
$24.50
100
$23.49
250
$22.87
500
$22.57
1,000 +
$21.99
Click for Quote
Log in
to unlock special pricing