- Home ›
- All Products›
- RH-2415D/H6
RECOM
RH-2415D/H6
1W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 24; V. Out: +/-15; mA. Out: +/-33
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 24; V. Out: +/-15; mA. Out: +/-33
Search Keywords: RH2415DH6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RH-2415D/H6
-
Alias/AKA:10017942
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RH-2415D/H6 RoHS compliant?
Yes, RH-2415D/H6 is RoHS compliant.
What is the lead time for RH-2415D/H6?
The standard lead time for RH-2415D/H6 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
250
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
25
$10.61
50
$10.13
100
$9.84
250
$9.30
500
$9.05
1,000
$8.93
2,500 +
$8.59
Click for Quote
Log in
to unlock special pricing