- Home ›
- All Products›
- RH-2412D/H6
RECOM
RH-2412D/H6
1W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 24; V. Out: +/-12; mA. Out: +/-42
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 24; V. Out: +/-12; mA. Out: +/-42
Search Keywords: RH2412DH6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RH-2412D/H6
-
Alias/AKA:10017938
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RH-2412D/H6 RoHS compliant?
Yes, RH-2412D/H6 is RoHS compliant.
What is the lead time for RH-2412D/H6?
The standard lead time for RH-2412D/H6 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
You may purchase all in-stock quantity of 7
Stock lot only:
7
Minimum Order Quantity:
25
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$11.902
25
$10.820
50
$10.330
100
$10.040
250
$9.490
500
$9.230
1,000
$9.110
2,500 +
$8.760
Click for Quote
Log in
to unlock special pricing