- Home ›
- All Products›
- RH-2412D/H
RECOM
RH-2412D/H
1W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 24; V. Out: +/-12; mA. Out: +/-42
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 24; V. Out: +/-12; mA. Out: +/-42
Search Keywords: RH2412DH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RH-2412D/H
-
Alias/AKA:10001901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RH-2412D/H RoHS compliant?
Yes, RH-2412D/H is RoHS compliant.
What is the lead time for RH-2412D/H?
The standard lead time for RH-2412D/H is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
You may purchase all in-stock quantity of 16
Stock lot only:
16
Minimum Order Quantity:
25
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$10.945
25
$9.950
50
$9.660
100
$9.370
250
$8.990
500
$8.700
1,000
$8.420
2,500 +
$8.230
Click for Quote
Log in
to unlock special pricing