- Home ›
- All Products›
- RH-2409D
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 24; V. Out: +/-09; mA. Out: +/-56
Search Keywords: RH2409D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RH-2409D
-
Alias/AKA:10000385
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
You may purchase all in-stock quantity of 9
Stock lot only:
9
Minimum Order Quantity:
25
26 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$9.262
25
$8.420
50
$8.040
100
$7.800
250
$7.370
500
$7.180
1,000
$7.090
2,500 +
$6.810
Click for Quote
Log in
to unlock special pricing