- Home ›
- All Products›
- RH-1515D/H6
RECOM
RH-1515D/H6
1W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 15; V. Out: +/-15; mA. Out: +/-33
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg; V. In: 15; V. Out: +/-15; mA. Out: +/-33
Search Keywords: RH1515DH6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RH-1515D/H6
-
Alias/AKA:10017941
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RH-1515D/H6 RoHS compliant?
Yes, RH-1515D/H6 is RoHS compliant.
What is the lead time for RH-1515D/H6?
The standard lead time for RH-1515D/H6 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
You may purchase all in-stock quantity of 7
Manufacturer Stock:
1
can ship
Stock lot only:
7
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$11.44
25
$10.40
50
$10.10
100
$9.80
250
$9.39
500
$9.10
1,000
$8.79
2,500 +
$8.63
Click for Quote
Log in
to unlock special pricing