- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RH-1212D/H6
RECOM
RH-1212D/H6
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
Search Keywords: RH1212DH6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RH-1212D/H6
-
Alias/AKA:10017936
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RH-1212D/H6 RoHS compliant?
Yes, RH-1212D/H6 is RoHS compliant.
What is the lead time for RH-1212D/H6?
The standard lead time for RH-1212D/H6 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Manufacturer Stock:
450
can ship
Stock lot only:
1
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$10.835
25
$9.850
50
$9.570
100
$9.280
250
$8.900
500
$8.620
1,000
$8.330
2,500 +
$8.150
Click for Quote
Log in
to unlock special pricing