- Home ›
- All Products›
- RH-1212D
RECOM
RH-1212D
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W Medical 5-Pin SIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 12VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W Medical 5-Pin SIP Tube
Search Keywords: RH1212D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RH-1212D
-
Alias/AKA:10000376
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RH-1212D RoHS compliant?
Yes, RH-1212D is RoHS compliant.
What is the lead time for RH-1212D?
The standard lead time for RH-1212D is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Manufacturer Stock:
922
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
25
$9.28
50
$9.05
100
$8.83
250
$8.60
500
$8.46
1,000
$8.44
2,500 +
$8.42
Click for Quote
Log in
to unlock special pricing