- Home ›
- All Products›
- RH-1209D/P
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 3kV unreg; V. In: 12; V. Out: +/-09; mA. Out: +/-56
Search Keywords: RH1209DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RH-1209D/P
-
Alias/AKA:10011553
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
10
$8.76
50
$8.37
100
$8.13
250
$7.68
500
$7.48
1,000
$7.38
2,500 +
$7.10
Click for Quote
Log in
to unlock special pricing