- Home ›
- All Products›
- RH-051509D
RECOM
RH-051509D
Module DC-DC 5VIN 2-OUT 15V/-9V 0.033A/-0.056A 1W Medical 5-Pin SIP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 5VIN 2-OUT 15V/-9V 0.033A/-0.056A 1W Medical 5-Pin SIP Tube
Search Keywords: RH051509D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RH-051509D
-
Alias/AKA:10016995
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RH-051509D RoHS compliant?
Yes, RH-051509D is RoHS compliant.
What is the lead time for RH-051509D?
The standard lead time for RH-051509D is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
225
can ship
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
25
$8.86
50
$8.46
100
$8.22
250
$7.77
500
$7.56
1,000
$7.46
2,500 +
$7.18
Click for Quote
Log in
to unlock special pricing