- Home ›
- All Products›
- RH-0512D/H6
RECOM
RH-0512D/H6
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 5-Pin SIP Module Tube
Search Keywords: RH0512DH6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RH-0512D/H6
-
Alias/AKA:10017935
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RH-0512D/H6 RoHS compliant?
Yes, RH-0512D/H6 is RoHS compliant.
What is the lead time for RH-0512D/H6?
The standard lead time for RH-0512D/H6 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
Minimum Order Quantity:
25
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
25
$9.85
50
$9.57
100
$9.28
250
$8.90
500
$8.62
1,000
$8.33
2,500 +
$8.15
Click for Quote
Log in
to unlock special pricing