- Home ›
- All Products›
- RH-0512D/H
RECOM
RH-0512D/H
1W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 05; V. Out: +/-12; mA. Out: +/-42
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP7 4kV unreg; V. In: 05; V. Out: +/-12; mA. Out: +/-42
Search Keywords: RH0512DH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RH-0512D/H
-
Alias/AKA:10001881
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RH-0512D/H RoHS compliant?
Yes, RH-0512D/H is RoHS compliant.
What is the lead time for RH-0512D/H?
The standard lead time for RH-0512D/H is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
You may purchase all in-stock quantity of 15
Manufacturer Stock:
115
can ship
Stock lot only:
15
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
1
$10.406
25
$9.460
50
$9.190
100
$8.910
250
$8.550
500
$8.270
1,000
$8.010
2,500 +
$7.810
Click for Quote
Log in
to unlock special pricing