- Home ›
- All Products›
- RGZ-241509D
Description
+
DC DC CONVERTER 15V -9V 2W
Search Keywords: RGZ241509D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RGZ-241509D
-
Alias/AKA:10017021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Minimum Order Quantity:
7
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
7
$11.71
48
$11.37
72
$11.17
120
$10.91
264
$10.53
504
$10.21
1,008 +
$9.87
Click for Quote
Log in
to unlock special pricing