- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- RGZ-1209D/HP
RECOM
RGZ-1209D/HP
2W DC/DC-Converter 'ECONOLINE' DIP14 4kV unreg; V. In: 12; V. Out: +/-09; mA. Out: +/-111
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP14 4kV unreg; V. In: 12; V. Out: +/-09; mA. Out: +/-111
Search Keywords: RGZ1209DHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RGZ-1209D/HP
-
Alias/AKA:10011455
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Frequently Asked Questions
Is RGZ-1209D/HP RoHS compliant?
Yes, RGZ-1209D/HP is RoHS compliant.
What is the lead time for RGZ-1209D/HP?
The standard lead time for RGZ-1209D/HP is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
5
$16.27
24
$15.52
48
$15.06
72
$14.62
120
$13.82
264
$13.45
504 +
$13.28
Click for Quote
Log in
to unlock special pricing