- Home ›
- All Products›
- RGZ-093.3D
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP14 3kV unreg; V. In: 09; V. Out: +/-3.3; mA. Out: +/-303
Search Keywords: RGZ0933D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RGZ-093.3D
-
Alias/AKA:10011501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
Minimum Order Quantity:
24
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
24
$11.03
48
$10.70
72
$10.52
120
$10.28
264
$9.91
504
$9.62
1,008 +
$9.29
Click for Quote
Log in
to unlock special pricing