- Home ›
- All Products›
- REM6-1215S/C
Description
+
The REM6-1215S/C is a 6W medical-grade, regulated DC/DC converter with a 9-18VDC input range, a single 15VDC output, and 5kVAC reinforced isolation.
Search Keywords: REM61215SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM6-1215S/C
-
Alias/AKA:51000185
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$71.75
7
$69.13
14
$67.49
28
$65.90
56
$64.82
105
$64.29
252 +
$63.97
Click for Quote
Log in
to unlock special pricing