- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to DC Power Supplies ›
- REM60-4805SW
RECOM
REM60-4805SW
DC-DC Converter, 60W, Single Output, 18-75Vin, 5Vout, 12A, REM60-W Series
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
DC-DC Converter, 60W, Single Output, 18-75Vin, 5Vout, 12A, REM60-W Series
Search Keywords: REM604805SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM60-4805SW
-
Alias/AKA:51002494
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
2
Product Guides
+
Frequently Asked Questions
Is REM60-4805SW RoHS compliant?
Yes, REM60-4805SW is RoHS compliant.
What is the lead time for REM60-4805SW?
The standard lead time for REM60-4805SW is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
2
$179.84
6
$177.35
10
$174.92
20
$170.25
50
$168.01
100 +
$163.70
Click for Quote
Log in
to unlock special pricing