- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to DC Power Supplies ›
- REM60-2412DW
RECOM
REM60-2412DW
DC-DC Converter, 60W, Dual Output, 9-36Vin, +-12Vout, 2.5A, REM60-W Series
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
DC-DC Converter, 60W, Dual Output, 9-36Vin, +-12Vout, 2.5A, REM60-W Series
Search Keywords: REM602412DW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM60-2412DW
-
Alias/AKA:51002492
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
2
Product Guides
+
Frequently Asked Questions
Is REM60-2412DW RoHS compliant?
Yes, REM60-2412DW is RoHS compliant.
What is the lead time for REM60-2412DW?
The standard lead time for REM60-2412DW is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
2
$174.13
6
$169.29
10
$166.97
20
$166.55
50
$160.38
100 +
$156.27
Click for Quote
Log in
to unlock special pricing