- Home ›
- All Products›
- REM4A-1212S/SMD
Description
+
DC-DC Converter, 4W, SMD, 9-18Vin, Single Output, 12Vout, 292mA, REM4A Series
Search Keywords: REM4A1212SSMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM4A-1212S/SMD
-
Alias/AKA:51002650
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
130
can ship
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$30.01
5
$28.28
10
$28.21
30
$27.45
50
$26.71
100
$26.65
250 +
$26.21
Click for Quote
Log in
to unlock special pricing