- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- REM3.5E-4805D/R6/A/SMD/X1
RECOM
REM3.5E-4805D/R6/A/SMD/X1
Isolated DC/DC Converters - SMD 3.5W 36-75Vin +/-05Vout 350mA
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Isolated DC/DC Converters - SMD 3.5W 36-75Vin +/-05Vout 350mA
Search Keywords: REM35E4805DR6ASMDX1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM3.5E-4805D/R6/A/SMD/X1
-
Alias/AKA:51001895
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
15
Product Guides
+
Frequently Asked Questions
Is REM3.5E-4805D/R6/A/SMD/X1 RoHS compliant?
Yes, REM3.5E-4805D/R6/A/SMD/X1 is RoHS compliant.
What is the lead time for REM3.5E-4805D/R6/A/SMD/X1?
The standard lead time for REM3.5E-4805D/R6/A/SMD/X1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
26 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
4
$65.08
8
$48.81
12
$45.56
15 +
$44.65
Click for Quote
Log in
to unlock special pricing