- Home ›
- All Products›
- REM3.5E-1205S/R8/A
Description
+
Module DC-DC 12VIN 1-OUT 5V 0.7A 3.5W 6-Pin DIP Module Tube
Search Keywords: REM35E1205SR8A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM3.5E-1205S/R8/A
-
Alias/AKA:51000503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Minimum Order Quantity:
3
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
3
$37.05
5
$34.68
15
$33.06
30
$32.05
60
$31.03
105
$30.20
255 +
$28.90
Click for Quote
Log in
to unlock special pricing