- Home ›
- All Products›
- REM3.5E-0505S/R8/A
Description
+
Module DC-DC 5VIN 1-OUT 5V 0.7A 3.5W 6-Pin DIP Module Tube
Search Keywords: REM35E0505SR8A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM3.5E-0505S/R8/A
-
Alias/AKA:51000491
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
Manufacturer Stock:
2
can ship
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$40.97
5
$36.57
15
$35.48
30
$34.45
60
$32.56
105
$32.48
255 +
$31.27
Click for Quote
Log in
to unlock special pricing