- Home ›
- All Products›
- REM3-4824SW/A/CTRL
Description
+
3W DC-DC Converter - Medical Grade - Input: 18 to 75 VDC - Output: 24 VDC ±1% - DIP24 - CTRL pin
Search Keywords: REM34824SWACTRL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM3-4824SW/A/CTRL
-
Alias/AKA:51000124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
2
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$72.56
7
$62.81
14
$61.00
28
$57.65
56
$57.51
105
$56.11
252 +
$53.96
Click for Quote
Log in
to unlock special pricing