- Home ›
- All Products›
- REM3-2412S/A
Description
+
3W DC-DC Converter - Medical Grade - Input: 18 to 36 VDC - Output: 12 VDC ±1% - DIP24
Search Keywords: REM32412SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM3-2412S/A
-
Alias/AKA:51000030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Minimum Order Quantity:
2
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
2
$64.24
7
$59.16
14
$57.34
28
$55.54
56
$53.72
105
$52.09
252 +
$49.80
Click for Quote
Log in
to unlock special pricing