- Home ›
- All Products›
- REM3-2412DW/A
Description
+
Dual 3W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: ±12 VDC ±1% - DIP24
Search Keywords: REM32412DWA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM3-2412DW/A
-
Alias/AKA:51000132
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Manufacturer Stock:
4
can ship
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$73.76
7
$67.89
14
$65.80
28
$63.71
56
$61.62
105
$59.72
252 +
$57.49
Click for Quote
Log in
to unlock special pricing