- Home ›
- All Products›
- REM30-4812SW
Description
+
30W DC-DC Converter - Medical Grade - Input: 18 to 75 VDC - Output: 12 VDC - 2"x1" - Through Hole
Search Keywords: REM304812SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM30-4812SW
-
Alias/AKA:51000810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
78
can ship
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$117.74
3
$117.44
5
$105.70
7
$105.44
9 +
$103.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT