- Home ›
- All Products›
- REM30-2415SW
Description
+
The REM30-2415SW is a 30W medical-grade regulated DC/DC converter with a 9-36VDC input range and a single 15VDC output.
Search Keywords: REM302415SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM30-2415SW
-
Alias/AKA:51000811
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$111.10
3
$110.09
5
$103.58
7
$103.32
9 +
$100.03
Click for Quote
Log in
to unlock special pricing