- Home ›
- All Products›
- REM30-2412SW
Description
+
The REM30-2412SW is a 30W medical-grade regulated DC/DC converter with a wide 4:1 input voltage range of 9-36VDC and a single 12VDC output.
Search Keywords: REM302412SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM30-2412SW
-
Alias/AKA:51000809
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Manufacturer Stock:
3
can ship
12 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$129.24
9
$111.03
18
$110.76
27
$109.06
54
$96.03
108 +
$95.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT