RECOM
REM2-2405D
Isolated DC/DC Converters - Through Hole 2W 24Vin +/-05Vout 200mA
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Isolated DC/DC Converters - Through Hole 2W 24Vin +/-05Vout 200mA
Search Keywords: REM22405D
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | REM2-2405D |
| Alias/AKA: | 51002483 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
Product Guides
+
Frequently Asked Questions
Is REM2-2405D RoHS compliant?
Yes, REM2-2405D is RoHS compliant.
What is the lead time for REM2-2405D?
The standard lead time for REM2-2405D is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
1
$24.59
5
$23.00
20
$21.28
40
$20.67
60
$20.37
100
$19.53
260 +
$19.01
Click for Quote
Log in
to unlock special pricing