Image is representational - see manufacturer specifications

RECOM Authorized Distributor

REM2-0505S

The REM2-0505S is a 2W medical-grade, unregulated DC/DC converter in a SIP8 package, providing a single 5V output from a nomin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
The REM2-0505S is a 2W medical-grade, unregulated DC/DC converter in a SIP8 package, providing a single 5V output from a nominal 5V input.
Search Keywords: REM20505S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: REM2-0505S
Alias/AKA: 51002460
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Dimension: 23 x 8 x 12.24388mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is REM2-0505S RoHS compliant?
Yes, REM2-0505S is RoHS compliant.
What is the lead time for REM2-0505S?
The standard lead time for REM2-0505S is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
340   can ship 12/14/26
Manufacturer Stock:
31 can ship
26 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$39.62
5
$26.43
20
$24.02
40
$22.98
60
$22.08
100
$21.45
260 +
$21.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!