- Home ›
- All Products›
- REM15-4815SW
RECOM
REM15-4815SW
15W DC-DC Converter - Medical Grade - Input: 18 to 75 VDC - Output: 15 VDC - 1.6"x1" - Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
15W DC-DC Converter - Medical Grade - Input: 18 to 75 VDC - Output: 15 VDC - 1.6"x1" - Through Hole
Search Keywords: REM154815SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM15-4815SW
-
Alias/AKA:51000784
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is REM15-4815SW RoHS compliant?
Yes, REM15-4815SW is RoHS compliant.
What is the lead time for REM15-4815SW?
The standard lead time for REM15-4815SW is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
12 Weeks
can ship
11/19/26