- Home ›
- All Products›
- REM15-4805SW
Description
+
15W DC-DC Converter - Medical Grade - Input: 18 to 75 VDC - Output: 5 VDC - 1.6"x1" - Through Hole
Search Keywords: REM154805SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM15-4805SW
-
Alias/AKA:51000780
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$90.59
3
$90.35
5
$81.31
8
$71.16
10 +
$69.73
Click for Quote
Log in
to unlock special pricing