- Home ›
- All Products›
- REM15-2412SW
Description
+
15W DC-DC Converter - Medical Grade - Input: 9 to 36 VDC - Output: 12 VDC - 1.6"x1" - Through Hole
Search Keywords: REM152412SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM15-2412SW
-
Alias/AKA:51000781
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Ships today, if you order in
Manufacturer Stock:
366
can ship
MOQ for out of Stock Qty:
3
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$84.78
3
$83.94
5
$80.81
8
$80.22
10 +
$76.71
Click for Quote
Log in
to unlock special pricing