- Home ›
- All Products›
- REM1-2405S
Description
+
1W DC/DC-Converter 'MEDLINE' SIP7 5.2kV unreg; V. In: 24; V. Out: 05; mA. Out: 200
Search Keywords: REM12405S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM1-2405S
-
Alias/AKA:51000446
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$15.95
25
$15.20
50
$14.76
100
$14.70
250
$14.40
500
$14.17
1,000 +
$14.13
Click for Quote
Log in
to unlock special pricing