- Home ›
- All Products›
- REM10-2424S/C
Description
+
10W DC-DC Converter - Medical Grade - Input: 18 to 36 VDC - Output: 24 VDC ±1% - DIP24
Search Keywords: REM102424SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM10-2424S/C
-
Alias/AKA:51000344
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$82.01
7
$75.89
14
$73.71
21
$72.44
56
$69.35
105 +
$67.37
Click for Quote
Log in
to unlock special pricing