- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- REM10-2405S/A
Description
+
10W DC-DC Converter - Medical Grade - Input: 18 to 36 VDC - Output: 5 VDC ±1% - DIP24
Search Keywords: REM102405SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:REM10-2405S/A
-
Alias/AKA:51000306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Manufacturer Stock:
41
can ship
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$80.40
7
$74.40
14
$72.26
21
$71.02
56
$67.99
105 +
$66.05
Click for Quote
Log in
to unlock special pricing